Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.160 |
10+ | €113.840 |
25+ | €111.510 |
100+ | €109.190 |
Product Information
Product Overview
HMC440QS16GE is an integer-n synthesizer. It is intended for use in low phase noise offset synthesizer applications. The HMC440QS16G(E)’s combination of high frequency operation along with ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast settling and very low phase noise. When used in conjunction with a differential loop-amplifier, the HMC440QS16G(E) generates an output voltage that can be used to phase lock a VCO to a reference oscillator. Typical application includes satellite communication systems, point-to-point radios, military applications, sonet clock generation.
- Open collector output buffer amplifiers for interfacing w/ Op-Amp based loop filter
- Reversible polarity PFD w/ lock detect output
- Maximum Ref. input frequency is 1300MHz (TA = +25°C, min, sine or square wave input)
- Reference input power range from -10 to 10dBm (TA = +25°C, 100MHz frequency)
- Maximum VCO input frequency is 2800MHz (TA = +25°C, Vcc = Vcc1 = Vcc2 = Vcc3 = Vcc-pd = 5V)
- VCO input power range from -15 to +10dBm (100MHz input frequency, TA = +25°C)
- Output voltage is 2000mV, Pk - Pk (typ, 200 Ohm pull up to VCC)
- SSB phase noise is -153dBc/Hz (at 10KHz Offset at 100MHz Ref. Input, Pin= 0dBm)
- Supply current is 250mA (typ, TA = +25°C, Vcc= 5V)
- 16 lead QSOP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
4.8V
QSOP-EP
-40°C
-
No SVHC (21-Jan-2025)
2.8GHz
5.2V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate