Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.490 |
| 10+ | €39.600 |
| 25+ | €36.600 |
| 100+ | €35.870 |
Price for:Each
Minimum: 1
Multiple: 1
€44.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC441LP3
Order Code4030293
Technical Datasheet
Frequency Min6.5GHz
Frequency Max13.5GHz
Gain14dB
Noise Figure Typ5dB
RF IC Case StyleQFN-EP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
HMC441LP3 is a broadband GaAs pHEMT MMIC medium power amplifier. An optional gate bias is provided to allow adjustment of gain, RF output power, and DC power dissipation. This 50 Ohm matched amplifier does not require any external components making it an ideal linear gain block or driver for HMC SMT mixers. Typical application includes point-to-point radios, point-to-multi-point radios, VSA, LO driver for HMC mixers, military EW & ECM.
- Frequency range from 6.5 to 8.0GHz (TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Gain is 13dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Gain variation over temperature is 0.02/ °C (typ, 6.5 to 8.0GHz, TA = +25°C)
- Input return loss is 12dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Output return loss is 12dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Output power for 1dB compression is 16dBm (typ, 6.5 to 8.0GHz, TA = +25°C)
- Saturated output power is 18.5dBm (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Output third order intercept is 26dBm (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Noise figure is 5dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- 16 lead LFCSP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
6.5GHz
Gain
14dB
RF IC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
13.5GHz
Noise Figure Typ
5dB
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability