Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.560 |
| 10+ | €31.980 |
| 25+ | €30.400 |
| 100+ | €28.230 |
| 250+ | €27.480 |
Product Information
Product Overview
HMC441LP3E is a broadband GaAs pHEMT MMIC medium power amplifier that operates between 6.5 and 13.5GHz. An optional gate bias is provided to allow adjustment of gain, RF output power, and DC power dissipation. This 50 ohm matched amplifier does not require any external components making it an ideal linear gain block or driver for HMC SMT mixers. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, LO driver for HMC mixers, and military EW and ECM.
- Typical gain is 13dB (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- Type gain variation over temperature is 0.02dB/°C (6.5-8.0GHz frequency, TA=25°C, Vdd=5V)
- Typical input return loss is 12dB (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- Typ output return loss is 12dB (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- Typ output power for 1dB compression is 16dBm (6.5-8.0GHz frequency, TA=+25°C, Vdd=5V)
- Typ saturated output power is 18.5dBm (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- Typ output third order intercept is 26dBm (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- Typical noise figure is 5dB (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- Typical supply current is 90mA (6.5 - 8.0GHz frequency, TA=+25°C, Vdd=5V, Vgg1=Vgg2=open)
- 16-lead LFCSP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.5GHz
14dB
LFCSP-EP
3V
-40°C
-
MSL 1 - Unlimited
13.5GHz
5dB
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate