Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.500 |
| 10+ | €31.930 |
| 25+ | €30.340 |
| 100+ | €28.610 |
| 500+ | €25.950 |
Product Information
Product Overview
HMC441LP3E is a broadband GaAs pHEMT MMIC medium power amplifier which operate between 6.5GHz and 13.5GHz. It provides 14dB of gain, +20dBm saturated power at 20% PAE from a +5V supply voltage. An optional gate bias is provided to allow adjustment of gain, RF output power, and DC power dissipation. This 50 ohm matched amplifier does not require any external components making it an ideal linear gain block or driver for HMC SMT mixers. It is used in application such as point-to-point radios, point-to-multi-point radios, VSAT, LO driver for HMC mixers, military EW & ECM etc.
- Output power for 1dB compression is 16dBm typ at (6.5GHz - 8GHz, TA = +25°C)
- Gain variation over temperature is 0.02dB/°C typ at (6.5GHz - 8GHz, TA = +25°C)
- Input return loss 12dB typ at (6.5GHz - 8GHz, TA = +25°C)
- Output return loss 12dB typ at (6.5GHz - 8GHz, TA = +25°C)
- Saturated output power (Psat) is 18.5dBm typ at (6.5GHz - 8GHz, TA = +25°C)
- Output third order intercept is 26dBm typ at (6.5GHz - 8GHz, TA = +25°C)
- Noise figure is 5dB typ at (6.5GHz - 8GHz, TA = +25°C)
- Supply current is 90mA typ at (6.5GHz - 8GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.5GHz
14dB
QFN
3V
-40°C
-
MSL 1 - Unlimited
13.5GHz
5dB
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate