Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €65.050 |
10+ | €58.540 |
25+ | €57.370 |
100+ | €56.200 |
Product Information
Product Overview
HMC451LC3 is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5 and 20GHz, the amplifier provides 19dB of gain, +21dBm of saturated power, and 21% PAE from a single +5V supply. This 50-ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or driver for HMC SMT mixers. It allows the use of surface-mount manufacturing techniques. Typical application includes microwave radio and VSAT, military and space, test equipment and sensors, fibre optics, LO driver for HMC mixers.
- Typical gain is 19dB (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typ gain variation over temperature is 0.015 dB/°C (5 -15GHz frequency, TA=25°C, Vdd1=Vdd2= 5V)
- Typical input return loss is 13dB (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typical output return loss is 12dB (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typ output power for 1dB compression is 19.5dBm (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typical saturated output power is 21dBm (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typical output third order intercept is 32dBm (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typical noise figure is 7dB (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- Typical supply current is 114mA (5 -15GHz frequency, TA=+25°C, Vdd1=Vdd2=+5V)
- 16-terminal LCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
19dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
20GHz
7dB
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate