Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €65.050 |
10+ | €58.660 |
25+ | €57.490 |
500+ | €56.310 |
Product Information
Product Overview
HMC451LC3TR-R5 is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5 and 20GHz, the amplifier provides 19dB of gain, +21dBm of saturated power and 21% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or driver for HMC SMT mixers. The HMC451LC3 allows the use of surface mount manufacturing techniques. Applications include microwave radio & VSAT, military & space, test equipment & sensors, fibre optics, LO driver for HMC mixers.
- Frequency range from 5 to 15GHz
- Gain is 19dB typical at (TA = +25°C)
- Gain variation over temperature is 0.015dB/°C typical at (TA = +25°C)
- Input return loss is 13dB typical at (TA = +25°C)
- Output return loss is 12dB typical at (TA = +25°C)
- Output power for 1dB compression is 19.5dBm typical at (TA = +25°C)
- Output third order intercept is 32dBm typical at (TA = +25°C)
- Noise figure is 7dB typical at (TA = +25°C)
- Supply current is 114mA typical at (TA = +25°C)
- Operating temperature range from -40 to +85°C, SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
17dB
LCC-EP
-
-40°C
-
No SVHC (21-Jan-2025)
20GHz
7dB
16Pins
5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate