Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.150 |
| 10+ | €18.470 |
Price for:Each
Minimum: 1
Multiple: 1
€21.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453ST89E
Order Code4030303
Technical Datasheet
Frequency Min400MHz
Frequency Max2.17GHz
Gain20.5dB
Noise Figure Typ9dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC453ST89E is a high dynamic range GaAs InGaP HBT 1.6W MMIC power amplifier. The high output IP3 and PAE make the ideal power amplifiers for Cellular/ PCS/3G and Fixed Wireless applications. Typical application includes GSM, GPRS & EDGE, CDMA & W-CDMA, CATV/cable modem, fixed wireless.
- Frequency range from 400 to 410MHz (TA = +25°C, Vs= +5V)
- Gain is 20.5dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Gain variation over temperature is 0.012dB /°C (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Input return loss is 20dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Output return loss is 12dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Output power for 1dB compression is 31.5dBm (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Saturated output power is 32dBm (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Output third order intercept is 47dBm (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- Noise figure is 9dB (typ, 400 to 410MHz, TA = +25°C, Vs= +5V)
- SOT89 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
400MHz
Gain
20.5dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.17GHz
Noise Figure Typ
9dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability