Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.770 |
| 10+ | €16.440 |
| 25+ | €16.110 |
| 100+ | €15.780 |
| 500+ | €15.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453ST89ETR
Order Code4752035
Technical Datasheet
Frequency Min400MHz
Frequency Max2.17GHz
Gain7.5dB
Noise Figure Typ6.5dB
RF IC Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Gain
7.5dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.17GHz
Noise Figure Typ
6.5dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001