Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €188.590 |
Price for:Each
Minimum: 1
Multiple: 1
€188.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC462LP5
Order Code4030307
Technical Datasheet
Frequency Min2GHz
Frequency Max20GHz
Gain14dB
Noise Figure Typ4dB
RF IC Case StyleQFN-EP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max8.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
HMC462LP5 is a GaAs MMIC pHEMT low noise distributed amplifier which operate between 2GHz and 20GHz. Gain flatness is excellent from 6GHz - 18GHz making the device ideal for EW, ECM RADAR and test equipment applications. The wideband amplifier I/Os are internally matched to 50 ohms and are internally DC blocked. It is widely used in application such as telecom infrastructure, microwave radio & VSAT, military EW, ECM & C3I, test instrumentation, fibre optics etc.
- Gain is 13dB typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Gain flatness is ±0.5dB typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Noise figure is 2.5dB typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Output power for 1dB compression is 14dBm typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Saturated output power is 16dBm typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Supply current is 66mA typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Input return loss is 13dB typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Output return loss is 12dB typical at (6GHz to 14GHz, TA = +25°C, Vdd= 5V)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead QFN-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
14dB
RF IC Case Style
QFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
20GHz
Noise Figure Typ
4dB
No. of Pins
32Pins
Supply Voltage Max
8.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability