Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €184.690 |
| 10+ | €165.360 |
| 25+ | €162.050 |
| 500+ | €158.750 |
Product Information
Product Overview
HMC462LP5E is a GaAs MMIC pHEMT low noise distributed amplifier. It operates between 2GHz and 20 GHz. The self-biased amplifier provides 13dB of gain and supply current of 66mA from a single +5V supply. Gain flatness is excellent from 6GHz - 18GHz making the device ideal for EW, ECM RADAR and test equipment applications. The wideband amplifier I/Os are internally matched to 50 ohms and are internally DC blocked. It is widely used in application such as telecom infrastructure, microwave radio & VSAT, military EW, ECM, test instrumentation, fibre optics etc.
- Gain flatness is ±0.5dB typ at (2GHz - 6GHz, TA = +25°C)
- Gain variation over temperature is 0.015dB/°C typ at (2GHz - 6GHz, TA = +25°C)
- Noise figure is 3dB typ at (2GHz - 6GHz, TA = +25°C)
- Input return loss is 15dB typ at (2GHz - 6GHz, TA = +25°C)
- Output return loss is 12dB typ at (2GHz - 6GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 15dBm at (2GHz - 6GHz, TA = +25°C)
- Saturated output power (Psat) is 17dBm at (2GHz - 6GHz, TA = +25°C)
- Output third order intercept (IP3) is 26dBm typ at (2GHz - 6GHz, TA = +25°C)
- Supply current is 66mA typ at (2GHz - 6GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C, package style is LCC-32
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
14dB
LCC
4.5V
-40°C
-
MSL 1 - Unlimited
20GHz
4dB
32Pins
8.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate