Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €282.460 |
10+ | €276.810 |
Product Information
Product Overview
HMC464LP5E is a GaAs MMIC PHEMT distributed power amplifier which operate between 2 and 20GHz. The amplifier provides 14dB of gain, +30dBm output IP3 and +26dBm of output power at 1dB gain compression while requiring 290mA from a +8V supply. Gain flatness is good from 2 - 18GHz making the HMC464LP5E ideal for EW, ECM and radar driver amplifiers as well as test equipment applications. The wideband amplifier I/O’s are internally matched to 50 Ohms. Typical application includes telecom infrastructure, microwave radio and VSAT, military EW, ECM and C³I, test instrumentation, fibre optics.
- Typical gain is 14dB (2.0 - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 3V)
- Typical gain flatness is ±0.5dB (2.0 - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 3V)
- Typ gain variation over temperature is 0.025dB/°C (2.0-6.0GHz frequency, TA=25°C, Vdd= 8V, Vgg2= 3V)
- Typical input return loss is 15dB (2.0 - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 3V)
- Typical output return loss is 15dB (2.0 - 6.0GHz frequency, TA=+25°C, Vdd= 8V, Vgg2= 3V)
- Typ output power for 1dB compression is 26.5dBm (2.0 - 6.0GHz frequnecy,TA=+25°C,Vdd= 8V,Vgg2= 3V)
- Typ saturated output power is 27.5dBm (2.0 - 6.0GHz frequency, TA=+25° C, Vdd= 8V, Vgg2= 3V)
- Typ output third order intercept is 32dBm (2.0 - 6.0GHz frequency, TA=+25° C, Vdd= 8V, Vgg2= 3V)
- Typ noise figure is 4.0dB (2.0 - 6.0GHz frequency, TA=+25° C, Vdd= 8V, Vgg2= 3V)
- 32-lead LFCSP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
14dB
QFN-EP
7.5V
-40°C
-
MSL 1 - Unlimited
20GHz
6dB
32Pins
8.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate