Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.270 |
10+ | €7.190 |
25+ | €6.800 |
100+ | €6.280 |
250+ | €5.910 |
500+ | €5.420 |
Product Information
Product Overview
HMC468ALP3E is a broadband 3bit GaAs IC digital attenuator. Covering DC to 6GHz, the insertion loss is less than 1dB typical upto 4GHz. The attenuator bit values are 1 (LSB), 2 and 4dB for a total attenuation of 7dB. Attenuation accuracy is excellent at ±0.4dB typical step error with an IIP3 of +55dBm. Three control voltage inputs, toggled between 0V and +5V, are used to select each attenuation state. It is widely used in applications such as cellular; UMTS/3G infrastructure, fixed wireless & WLL, microwave radio & VSAT, test equipment etc.
- Bit error is ± 0.25dB typical
- Single control line per bit
- Single +5V supply
- Insertion loss is 0.5dB typical at (DC - 2.5GHz, TA = +25°C)
- Return loss is 20dB typical at (DC - 6GHz, TA = +25°C)
- Input power for 0.1dB compression is 26dBm typical at (0.25GHz - 6GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
1dB
0.9dB
4.5V
26dBm
16Pins
-40°C
MSL 3 - 168 hours
0Hz
7dB
3bit
5.5V
LFCSP-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate