Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
10+ | €4.810 |
25+ | €4.550 |
100+ | €4.190 |
250+ | €3.990 |
500+ | €3.790 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC480ST89E
Order Code4034033
Technical Datasheet
Frequency Min0Hz
Frequency Max5GHz
Gain19dB
Noise Figure Typ4dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min6V
Supply Voltage Max8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC480ST89E is a InGaP HBT gain block MMIC SMT amplifier covering DC to 5GHz. The amplifier can be used as a cascadable 50 Ohm RF/IF gain stage as well as a LO or PA driver with up to +20dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio and test equipment applications.
- Gain is 19dB (typ, DC - 1.0GHz, Vs= 8.0V, Rbias= 39Ohm, TA = +25°C)
- Gain variation over temperature is 0.008dB/ °C (typ, DC - 5GHz, Vs= 8.0V, Rbias= 39Ohm, TA = +25°C)
- Input return loss is 17dB (typ, DC - 1.0GHz, TA = +25°C)
- Output return loss is 17dB (typ, DC - 1.0GHz, TA = +25°C)
- Reverse isolation is 20dB (typ, DC - 5GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 20dBm (typ, 0.5 to 1.0GHz)
- Output third order intercept (IP3) is 34dBm (typ, 0.5 to 1.0GHz)
- Noise figure is 3.25dB (typ, DC - 4GHz, TA = +25°C)
- Supply current (Icq) is 82mA (typ, Vs= 8.0V, Rbias= 39Ohm, TA = +25°C)
- 3 lead SOT89 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
19dB
RF IC Case Style
SOT-89
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
5GHz
Noise Figure Typ
4dB
No. of Pins
3Pins
Supply Voltage Max
8V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability