Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.280 |
10+ | €9.390 |
25+ | €8.940 |
100+ | €7.960 |
250+ | €7.570 |
500+ | €7.170 |
Product Information
Product Overview
HMC542BLP4E broadband 6-bit GaAs IC digital attenuator with a CMOS-compatible serial to the parallel driver in a low-cost leadless surface mount package. This serial control digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. Attenuation accuracy is excellent at ±0.25dB typical step error with an IIP3 of +50dBm. Six-bit serial control words are used to select each attenuation state. A single Vcc bias of +5V is required. Typical application includes cellular/PCS/3G infrastructure, ISM, MMDS, WLAN, WiMAX, & WiBro, microwave radio and VSAT, test temperature and sensors.
- TTL/CMOS compatible serial data interface, SPI compatible serial output
- Typical insertion loss is 1.4dB (DC - 1.5GHz, TA=+25°C, with Vcc=+5V)
- Typical attenuation range is 31.5dB (DC - 4.0GHz, TA=+25°C, with Vcc=+5V)
- Typical switching characteristics is 60ns (tRISE, tFALL (10/90% RF), DC - 4.0GHz)
- 24 lead QFN package
- Operating temperature range from -40 to +85 °C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4GHz
0.5dB
1.9dB
4.5V
30dBm
24Pins
-40°C
MSL 1 - Unlimited
0Hz
31.5dB
6bit
5.5V
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate