Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €190.130 |
10+ | €158.110 |
25+ | €154.950 |
100+ | €151.790 |
Price for:Each
Minimum: 1
Multiple: 1
€190.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC5805ALS6
Order Code4034034
Technical Datasheet
Frequency Min0Hz
Frequency Max40GHz
Gain12.5dB
Noise Figure Typ7dB
RF IC Case StyleLCC-EP
No. of Pins6Pins
Supply Voltage Min8V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC5805ALS6 is a GaAs pHEMT MMIC distributed power amplifier that operates between DC and 40GHz. The HMC5805ALS6 is ideal for EW, ECM, Radar and test equipment applications. The HMC5805ALS6 amplifier I/Os are internally matched to 50 Ohms. Typical application includes test instrumentation, microwave radio & VSAT, military & space, telecom infrastructure, fibre optics.
- Frequency range from DC - 5GHz (typ, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Gain is 12.5dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Gain flatness is ±1.0dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Gain variation over temperature is 0.01dB/ °C (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Input return loss is 17dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Output return loss is 18dB (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Output power for 1dB compression (P1dB) is 25dBm (typ, DC - 5GHz, TA = +25°C)
- Saturated output power is 27dBm (typ, DC - 5GHz, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- Supply current (Vdd= 10V, Vgg1= -0.8V Typ.) is 175mA (typ, TA = +25°C, Vdd = +10V, Vgg2 = +3.5V)
- 16 lead LCC-HS package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
12.5dB
RF IC Case Style
LCC-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
40GHz
Noise Figure Typ
7dB
No. of Pins
6Pins
Supply Voltage Max
11V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability