Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.560 |
10+ | €73.220 |
25+ | €71.760 |
100+ | €70.290 |
Product Information
Product Overview
HMC590LP5E is a high dynamic range GaAs pHEMT MMIC 1Watt power amplifier which operate from 6GHz to 9.5GHz. This amplifier provides 21dB of gain, 31dBm of saturated power, and 23% PAE from a +7V supply. This 50 ohm matched amplifier does not require any external components and the RF I/Os are DC blocked for robust operation. For applications which require optimum OIP3, Idd should be set for 520mA, to yield +40dBm OIP3. For applications which require optimum output P1dB, Idd should be set for 820mA, to yield +30dBm Output P1dB. It is widely used in applications such as point-to-point radios, point-to-multi-point radios, test equipment & sensors, military end-use, space etc.
- Gain variation over temperature is 0.05dB/°C typ at (6GHz to 8GHz, TA = +25°C, Vdd = +7V)
- Input return loss is 15dB typ at (6GHz to 8GHz, TA = +25°C, Vdd = +7V)
- Output return loss is 11dB typ at (6GHz to 8GHz, TA = +25°C, Vdd = +7V)
- Output power for 1dB compression (P1dB) is 30dBm typ at (6GHz to 8GHz, TA = +25°C, Vdd = +7V)
- Output third order intercept (IP3) is 40dBm typ at (6GHz to 8GHz, TA = +25°C, Vdd = +7V)
- Supply voltage is 7V
- Operating temperature range from -55°C to +85°C
- Package style is 32-lead QFN-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
21dB
QFN-EP
6.5V
-55°C
-
MSL 3 - 168 hours
9.5GHz
-
32Pins
7.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate