Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.750 |
10+ | €67.920 |
25+ | €66.560 |
100+ | €65.200 |
Product Information
Product Overview
HMC633LC4 is a GaAs PHEMT MMIC driver amplifier. It operates between 5.5GHz and 17GHz. The amplifier provides up to 30dB of gain, +30dBm output IP3, and +23dBm of output power at 1dB gain compression, while requiring 180mA from a +5V supply. It is an ideal driver amplifier for microwave radio applications from 5.5GHz to 17GHz. This amplifier’s I/Os are DC blocked and matched to 50 ohms with no external matching required. It is used in application such as point-to-point radios, point-to-multi-point radios & VSAT, LO driver for mixers, military & space etc.
- Gain variation over temperature is 0.030dB/°C typ at (5.5GHz - 9GHz, TA = +25°C)
- Input return loss is 22dB typ at (5.5GHz - 9GHz, TA = +25°C)
- Output return loss is 22dB typ at (5.5GHz - 9GHz, TA = +25°C)
- Saturated output power (Psat) is 23.8dBm typ at (5.5GHz - 9GHz, TA = +25°C)
- Noise figure is 10dB typ at (5.5GHz - 9GHz, TA = +25°C)
- Supply current is 180mA typ at (5.5GHz - 9GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-LCC-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5.5GHz
30dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
17GHz
10dB
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate