Quantity | Price (ex VAT) |
---|---|
100+ | €81.470 |
Product Information
Product Overview
HMC635LC4TR is a GaAs PHEMT MMIC driver amplifier die that operates between 18 and 40GHz. This amplifier provides 18.5dB of gain, +27dBm Output IP3, and +22dBm of output power at 1dB gain compression while requiring 280mA from a +5V supply. Ideal as a driver amplifier for microwave radio applications, or as an LO driver for mixers operating between 18 and 40GHz, the HMC635LC4 is capable of providing up to +23.5dBm of saturated output power at 15% PAE. The amplifier’s I/Os are DC blocked and internally matched to 50 Ohms making it ideal for integration into multi-chip-modules (MCMs). Applications include point-to-point radios, point-to-multi-point radios & VSAT, LO driver for mixers, military & space.
- Frequency range from 18 to 36GHz
- Gain 18.5dB typ at (TA = +25°C), total supply current (Idd1+Idd2+Idd3+Idd4) is 280mA typ
- Gain variation over temperature is 0.045dB/°C typical at (TA = +25°C)
- Input return loss is 13dB typical at (TA = +25°C)
- Output return loss is 10dB typical at (TA = +25°C)
- Output power for 1dB compression (P1dB) is 22dBm typical at (TA = +25°C)
- Saturated output power (Psat) is 23.5dBm typical at (TA = +25°C)
- Output third order intercept (IP3) is 27dBm typical at (TA = +25°C)
- Noise figure is 7dB typical at (TA = +25°C)
- Operating temperature range from -55°C to +85°C, 24-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
17.5dB
LCC-EP
4.5V
-55°C
-
No SVHC (21-Jan-2025)
40GHz
7dB
24Pins
5.5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate