Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
10+ | €7.830 |
25+ | €7.070 |
100+ | €5.240 |
Product Information
Product Overview
HMC636ST89 is a GaAs pHEMT, high linearity, low noise, wideband gain block amplifier covering 0.2 to 4.0GHz. Packaged in an industry standard SOT89, the amplifier can be used as either a cascadable 50 ohm gain stage, a PA Pre-Driver, a low noise amplifier, or a gain block with up to +23dBm output power. This versatile gain block amplifier is powered from a single +5V supply and requires no external matching components. The internally matched topology makes this amplifier compatible with virtually any PCB material or thickness. It is ideal for cellular / PCS / 3G, WiMAX, WiBro, and fixed wireless, CATV and cable modem, microwave radio.
- 50 ohm I/O’s - no external matching
- Gain is 13dB typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Gain variation over temperature is 0.01dB/°C typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Input return loss is 10dB typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Output return loss is 13dB typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Reverse isolation is 22dB typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Noise figure is 2.5dB typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Supply current (Icq) is 155mA typ (Vs= 5.0V, TA=+25°C, 0.2 - 2.0GHz frequency range)
- Low stress injection moulded plastic package
- Operating temperature rating range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200MHz
13dB
SOT-89
-
-40°C
-
MSL 1 - Unlimited
4GHz
2.5dB
4Pins
5V
85°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate