Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €130.090 |
Product Information
Product Overview
HMC641ALC4 is a broadband non-reflective GaAs pHEMT SP4T switch. Covering DC to 20GHz, this switch offers high isolation, low insertion loss, and on-chip termination of isolated ports. This switch also includes an on-board binary decoder circuit which reduces the number of required logic control lines from four to two. The HMC641ALC4 is controlled with 0/ -5V logic exhibits fast switching speed, and consumes much less DC current than pin diode-based solutions. Application includes telecom infrastructure, microwave radio and VSAT, military and space hybrids, test instrumentation, and SATCOM and sensors.
- Broadband performance DC - 20GHz, isolation (RFC to RF1 - RF4) is 30dB (DC - 20GHz, TA=+25°C)
- Typical return loss on state is 18dB (DC - 12GHz, TA=+25°C)
- Typical input power for 1dB compression is 10dBm (0.05 - 0.25GHz, TA=+25°C)
- Input power for 1dB compression is 10dBm (0.05 - 0.25GHz, TA=+25°C, Vctl=0/Vdd)
- Typical switching speed is 30ns (tRISE, tFALL (10/90% RF), DC - 6.0GHz, TA=+25°C, Vctl=0/Vdd)
- Operating temperature range from -40 to +85°C
- H641A alumina, white package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
LCC-EP
-5.5V
-40°C
-
MSL 3 - 168 hours
20GHz
24Pins
-4.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate