Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €112.700 |
10+ | €100.190 |
25+ | €98.190 |
100+ | €96.180 |
Product Information
Product Overview
HMC699LP5E is a frequency synthesizer with a wideband reversible polarity digital PFD and lock detect output. The HMC699LP5(E) high frequency operation along with ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast settling and very low phase noise. When used in conjunction with a differential loop filter, the HMC699LP5(E) can be used to phase lock a VCO to a reference oscillator. Typical Application includes satellite communication systems, point-to-point radios, military applications, sonet clock generation.
- Open collector output buffer amplifiers for interfacing w/ Op-Amp based loop filter
- Reversible polarity PFD w/ lock detect output
- Maximum Ref. input frequency is 1300MHz (TA = +25°C, min, sine or square wave input)
- Reference input power range from -5 to 5dBm (TA = +25°C, 100MHz frequency)
- Maximum VCO input frequency is 7000MHz (TA = +25°C, Vcc = Vcc1 = Vcc2 = Vcc3 = Vcc-pd = 5V)
- VCO input power range from -10 to +5dBm (100MHz input frequency, TA = +25°C)
- PFD output voltage is 2000mV, Pk - Pk (typ, TA = +25°C)
- PFD gain is 0.32V/Rad. (typ, Gain = Vpp / 2π Rad, TA = +25°C)
- Total supply current is 345mA (typ, TA = +25°C, Vcc = Vcc1 = Vcc2 = Vcc3 = Vcc-pd = 5V)
- 32 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
4.75V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
7GHz
5.25V
32Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate