Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.650 |
| 10+ | €57.380 |
| 25+ | €56.230 |
| 100+ | €55.080 |
Price for:Each
Minimum: 1
Multiple: 1
€63.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC751LC4
Order Code4030373
Technical Datasheet
Frequency Min17GHz
Frequency Max27GHz
Gain25dB
Noise Figure Typ2.2dB
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min3.5V
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC751LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). The P1dB output power of +13 dBm also enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC751LC4 allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military.
- Frequency range from 17 to 20GHz (TA = +25°C, Vdd 1, 2, 3 = +4V)
- Gain is 24dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Gain variation over temperature is 0.025dB/ °C (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Noise figure is 2.2dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Input return loss is 17dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output return loss is 16dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output power for 1dB compression (P1dB) is 13dBm (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Saturated output power is 15dBm (typ, TA = +25° C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output third order intercept (IP3) is 25dBm (typ, 17 to 20GHz, TA = +25°C, Vdd 1, 2, 3 = +4V)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
17GHz
Gain
25dB
RF IC Case Style
LCC-EP
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
27GHz
Noise Figure Typ
2.2dB
No. of Pins
24Pins
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
Product traceability