Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €218.160 |
| 10+ | €198.040 |
Price for:Each
Minimum: 1
Multiple: 1
€218.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC7950LS6
Order Code4034036
Technical Datasheet
Frequency Min2GHz
Frequency Max28GHz
Gain16.5dB
Noise Figure Typ3dB
RF IC Case StyleLCC-EP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC7950LS6 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC). Application includes test instrumentation and military and space.
- Output power for 1dB compression is 16.5dBm (typ, TA = 25°C, VDD = 5V, 2 to 5GHz)
- Saturated output power is 20.5dBm (typ, TA = 25°C, VDD = 5V, 2 to 5GHz)
- Output third-order intercept is 26.5dBm (typ, measurement taken at POUT/tone = 4dBm)
- Gain is 15.5dB (typ, TA = 25°C, VDD = 5V, VGG2 = open, 2 to 5GHz)
- Noise figure is 3.0dB (typ, TA = 25°C, VDD = 5 V, VGG2 = open, 2 to 5GHz)
- Return loss is 12dB (typ, input, TA = 25°C, VDD = 5V, 2 to 5GHz)
- Return loss is 13dB (typ, output, TA = 25°C, VDD = 5V, 2 to 5GHz)
- 16 terminal ceramic LCC-HS package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
16.5dB
RF IC Case Style
LCC-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
28GHz
Noise Figure Typ
3dB
No. of Pins
16Pins
Supply Voltage Max
7V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability