Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €233.140 |
100+ | €215.280 |
Product Information
Product Overview
HMC797APM5ETR is a GaAs MMIC pHEMT distributed power amplifier that operates between DC and 22GHz. This amplifier provides 15dB of gain, +29dBm of output power at 1dB gain compression, +31dBm of saturated output power, and 25% PAE while requiring 400mA from a +10V supply. With up to +41dBm of output IP3, the HMC797APM5E is ideal for high linearity applications in military and space as well as test equipment where high-order modulations are used. This versatile PA exhibits a positive gain slope from 2 to 20GHz making it ideal for EW, ECM, Radar, and test equipment applications. Applications include test instrumentation, military & space, fibre optics.
- 50 ohm matched input/output, DC - 12GHz frequency range
- Gain is 14.5dB typical at (TA = +25°C), gain flatness is ±0.7dB typical at (TA = +25°C)
- Gain variation over temperature is 0.014dB/°C typical at (TA = +25°C)
- Input return loss is 15dB typical at (TA = +25°C)
- Output power for 1dB compression (P1dB) is 29dBm typical at (TA = +25°C)
- Saturated output power (Psat) is 31dBm typical at (TA = +25°C)
- Noise figure is 3dB typical at (TA = +25°C)
- Supply current (Idd) is 400mA typical at (TA = +25°C)
- Supply voltage (Vdd) is 10V typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 32-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12GHz
15.5dB
LFCSP-EP
8V
-40°C
-
No SVHC (21-Jan-2025)
22GHz
4dB
32Pins
11V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate