Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €200.430 |
10+ | €197.680 |
Product Information
Product Overview
HMC856 is a wideband time delay device with a 5bit digital control designed for timing compensation or clock skew management applications. The time delay provides nearly 100ps (maximum) of delay range with 3ps resolution and supports 28Gbps data. The monotonic delay is compensated for stable operation over both power supply and temperature variation. All differential inputs to the device are current mode logic (CML) and terminated on chip with 50 ohm to the positive supply ground, GND, and can be ac or dc-coupled. The differential CML outputs are source terminated to 50 ohm and can also be ac or dc coupled. Connect outputs directly to a 50 ohm ground terminated system or drive devices with CML logic input. It is used in applications such as SONET OC-192, high speed serial logic, clock and data recovery, broadband test and measurement equipment, frequency synthesis, matched timing etc.
- Differential and single-ended operation
- Programmable differential
- Rise/fall time is 20/18ps typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
- Power consumption is 610mW typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
- Differential amplitude is 1130mV p-p typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
- Operating voltage is -3.3V typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
- Operating current is 185mA typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
- Operating temperature is -40°C to +85°C
- Package style is 32-terminal ceramic leadless chip carrier [LCC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100ps
32
-2.9V
32Pins
85°C
MSL 3 - 168 hours
3ps
-3.7V
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate