Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.220 |
10+ | €101.800 |
25+ | €99.760 |
100+ | €97.730 |
Product Information
Product Overview
HMC881ALP5E is a monolithic microwave integrated circuit (MMIC) low-pass filter that features a user-selectable cutoff frequency. The cutoff frequency can be varied from 2.4GHz to 4GHz by applying a single analogue tuning voltage between 0V and 14V. This low-pass filter provides a low 3dB insertion loss, 16.5dB return loss, and 1.35 × f3dB stopband attenuation of >20dB. This tunable filter can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. The HMC881A has excellent microphonics due to the monolithic design, and provides a dynamically adjustable solution in advanced communications applications. Applications include testing and measurement equipment, military radar and electronic warfare/electronic countermeasures (ECMs), satellite communication and space, industrial and medical equipment.
- Single-chip replacement for mechanically tuned designs
- Amplitude settling is 200ns typical at (TA = 25°C)
- Cutoff frequency range from 2.4 to 4GHz
- Insertion loss is 3dB typical at (TA = 25°C)
- Return loss is 16.5dB typical at (TA = 25°C)
- Input third-order intercept is 41dBm typical at (Input power (PIN) = 20dBm, two-tone)
- Group delay is 0.5ns typical at (TA = 25°C)
- Drift rate is 0.6MHz/°C typical at (TA = 25°C)
- Tunning voltage is 14V maximum at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.4GHz
-
-
32Pins
85°C
No SVHC (21-Jan-2025)
4GHz
-
LFCSP-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate