Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.380 |
10+ | €101.970 |
25+ | €99.930 |
100+ | €97.890 |
Product Information
Product Overview
HMC890ALP5E is a monolithic microwave integrated circuit (MMIC), band-pass filter that features a user selectable pass-band frequency. The 3dB filter bandwidth is approximately 10%. The ≥20dB filter bandwidth is approximately 30%. The centre frequency can vary between 1.0GHz and 1.9GHz by applying an analogue tuning voltage between 0V and 14V. This tunable filter can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. The HMC890ALP5E has excellent microphonics due to the monolithic design, and provides a dynamically adjustable solution in advanced communications applications. Applications include test and measurement equipment, military radar and electronic warfare/electronic countermeasures, satellite communications and space, industrial and medical equipment.
- Single chip replacement for mechanically tuned designs
- Frequency tunning range from 1 to 1.9GHz
- 3dB bandwidth is 10% typ at (TA = 25°C)
- Insertion loss is 12dB typical at (TA = 25°C)
- Input third-order intercept (IP3) is 35dBm typ at (input power (PIN) = 20 dBm per tone)
- Group delay is 4ns typical at (TA = 25°C)
- Amplitude settling Time 200ns typical at (TA = 25°C)
- Tunning current is ±1μA maximum at (rated current for each pin)
- Tunning voltage is 14V maximum at (each pin can be driven independently)
- Operating temperature range from -40°C to +85°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1GHz
-
-
32Pins
85°C
No SVHC (21-Jan-2025)
1.9GHz
-
LFCSP-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate