Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €247.480 |
10+ | €228.620 |
Price for:Each
Minimum: 1
Multiple: 1
€247.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC994APM5E
Order Code4030701
Technical Datasheet
Frequency Min0Hz
Frequency Max28GHz
Gain16dB
Noise Figure Typ4dB
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Supply Voltage Min8V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC994APM5E is a GaAs pHEMT MMIC distributed wideband power amplifier which operates between DC and 28GHz. With up to +38dBm Output IP3 the HMC994APM5E is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used. Application includes test instrumentation, military and space, fibber optics.
- Typical gain is 14dB (DC - 10GHz, TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical gain flatness is ±0.5dB (DC - 10GHz, TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typ gain variation over temperature is 0.008dB/°C (DC-10GHz, TA=+25°C,Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical input return loss is 12dB (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical output return loss is 25dB (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typ output power for 1dB compression (P1dB) is 28dBm (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical saturated output power (Psat) is 30dBm (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical noise figure is 4dB (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- Typical supply current (Idd) is 250mA (TA=+25°C, Vdd=+10V, Vgg2=3.5V Idd=250mA)
- 32-lead LFCSP-CAV package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
16dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
28GHz
Noise Figure Typ
4dB
No. of Pins
32Pins
Supply Voltage Max
11V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability