Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.800 |
| 10+ | €20.240 |
| 25+ | €17.770 |
| 100+ | €17.410 |
| 250+ | €17.060 |
Product Information
Product Overview
HMC996LP4E is a GaAs PHEMT MMIC analogue variable gain amplifier and / or driver amplifier which operates between 5GHz and 12GHz. Ideal for microwave radio applications, the amplifier provides upto 18.5dB of gain, output P1dB of upto +23dBm, and upto +34dBm of output IP3 at maximum gain, while requiring only 170mA from a +5V supply. Gain control voltage pin (Vctrl) is provided to allow variable gain control upto 22dB. Gain flatness is excellent making the device ideal for EW, ECM and radar applications. It is widely used in applications such as point-to-point radio, point-to-multi-point radio, EW & ECM subsystems, X-band radar, test equipment & sensors etc.
- Single control voltage is -1V to -4.5V
- low-noise figure is 2dB typ at (TA = +25°C, Vdd1, 2= 5V, Vctrl= -4.5V, Idd= 120mA)
- No external matching
- Gain flatness is ±0.5dB typical at (TA = +25°C, Vdd1, 2= 5V, Vctrl= -4.5V, Idd= 120mA)
- Gain variation over temperature is 0.006dB/ °C typ at (TA = +25°C, Vdd1, 2= 5V, Vctrl= -4.5V)
- Saturated output power is 22dBm typ at (TA = +25°C, Vdd1, 2= 5V, Vctrl= -4.5V, Idd= 120mA)
- Total supply current is 120mA typ at ( TA = +25°C, Vdd1, 2= 5V, Vctrl= -4.5V, Idd= 120mA)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
18.5dB
QFN-EP
-
-40°C
-
MSL 1 - Unlimited
12GHz
2.5dB
24Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate