Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €272.990 |
| 10+ | €267.530 |
Price for:Each
Minimum: 1
Multiple: 1
€272.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC998APM5E
Order Code4034039
Technical Datasheet
Frequency Min0Hz
Frequency Max22GHz
Gain15dB
Noise Figure Typ8dB
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Supply Voltage Min11V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC998APM5E is a GaAs pHEMT MMIC distributed power amplifier. This exhibits a slightly positive gain slope from 3 to 17GHz making it ideal for military and space and test equipment applications. This amplifier I/O is internally matched to 50 Ohms. Typical application includes test instrumentation, military & space, fibre optics.
- Frequency range is DC - 2GHz (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V)
- Gain is 15dB (DC - 2GHz, typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V)
- Gain flatness is ±0.50dB (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Gain variation over temperature is 0.005dB/ °C (typ, TA = +25°C)
- Input return loss is 15dB (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Output return loss is 14dB (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Output power for 1dB compression is 30dBm (typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V, DC - 2GHz)
- Saturated output power is 34dBm (DC - 2GHz, typ, TA = +25°C, Vdd = +15V, Vgg2 = +9.5V)
- Output third order intercept (IP3) Pout/tone = +18dBm is 42dBm (typ, TA = +25°C)
- 32 lead QFN package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
15dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
11V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
22GHz
Noise Figure Typ
8dB
No. of Pins
32Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability