Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.550 |
10+ | €12.400 |
30+ | €11.370 |
100+ | €10.110 |
250+ | €10.010 |
500+ | €9.790 |
Product Information
Product Overview
The ICL7107CPL+ is a monolithic 31⁄2 digit analogue to digital converter (ADC) in 40 pin DIP package. It has very high input impedance and requires no external display drive circuitry. Onboard active components include polarity and digit drivers, segment decoders, voltage reference and clock circuit. The ICL7107 will directly drive common anode light emitting diode (LED) display. Versatility and accuracy are inherent features of this converter. The dual slope conversion technique automatically rejects interference signals common in industrial environments. The true differential input and reference are particularly useful when making ratiometric measurements (ohms or bridge transducers). The device has zero integrator phase to eliminate overrange hangover and hysteresis effects. The ICL7107 offers high accuracy by lowering rollover error to less than one count and zero reading drift to less than 1μV/°C. It is used in a wide range of digital panel meter applications.
- Monolithic CMOS design
- Operating temperature range from 0°C to 70°C
- First reading recovery from overrange
- Onboard display drive capability, no external circuitry required
- High impedance CMOS differential inputs
- Low noise (<lt/> 15μVP-P) without hysteresis or overrange hangover
- Common mode rejection ratio (CMRR) of 50μV/V and segment sinking current of 16mA
- 0.8mA V+ supply current, 0.6mA V- supply current and 8mA segment sinking current
- True polarity indication for precision null applications
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.5 Digits
Differential
Single
5V
40Pins
70°C
-
No SVHC (21-Jan-2025)
3SPS
-
0V
DIP
0°C
LCD/LED Display ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate