Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7116CQH+D
Order Code3912439
Product RangeLCD Display ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 56+ | €10.380 |
Price for:Tube of 1
Minimum: 56
Multiple: 56
€581.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7116CQH+D
Order Code3912439
Product RangeLCD Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate-
Input Channel TypeDifferential
Data Interface-
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max-
ADC / DAC Case StylePLCC
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD Display ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
-
No. of Pins
44Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
-
Supply Voltage Min
-
ADC / DAC Case Style
PLCC
Operating Temperature Min
0°C
Product Range
LCD Display ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability