Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.410 |
10+ | €3.350 |
25+ | €3.080 |
100+ | €2.790 |
250+ | €2.650 |
500+ | €2.570 |
Product Information
Product Overview
The ICL7660CSA+T is a monolithic CMOS switched capacitor voltage converter in 8 pin NSOIC package. This device inverts, doubles, divides or multiplies a positive input voltage. It is pin compatible with the industry standard ICL7660 and LTC1044 devices. It operates from 1.5V to 10V with no external diode over the full temperature range. The ICL7660 delivers 10mA with 0.5V output drop. The device combines low quiescent current and high efficiency. Oscillator control circuitry and four power MOSFET switches are included on-chip. Typical applications include generating -5V supply from +5V logic supply to power analogue circuitry, personal communications equipment, op-amp power supplies, EIA/TIA-232E and EIA/TIA-562 power supplies, data acquisition systems and panel meters.
- 98% typical power conversion efficiency
- Operating temperature range from 0°C to 70°C
- Supply current of 80μA at TA = +25°C (pins 1 and 7 no connection, LV open)
- No external diode required for higher voltage operation
- Supply voltage range from 1.5V to 3.5V (RL = 10Kohm, LV to GND) & 3V to 10V (RL = 10Kohm, LV open)
- Maximum output resistance of 100 ohm at TA = +25°C (IL = 20mA, fOSC = 5KHz, LV open)
- Oscillator frequency of 10KHz at V+ = 5V
- Voltage conversion efficiency of 99.9%
- Oscillator impedance of 100Kohm at V+ = 5V
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
20mA
-
1.5V
Divider, Doubler, Inverting, Multiplier
0°C
MAX1044; ICL7660
No SVHC (21-Jan-2025)
8Pins
-
-
10V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICL7660CSA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate