300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €3.060 |
25+ | €2.910 |
100+ | €2.760 |
300+ | €2.600 |
500+ | €2.540 |
Product Information
Product Overview
The ICL7660CSA+ is a switched-capacitor Voltage Converter. The monolithic, CMOS switched-capacitor voltage converter that invert, double, divide or multiply a positive input voltage. They are pin compatible with the industry-standard ICL7660 and LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop. The ICL7660 combine low quiescent current and high efficiency. Oscillator control circuitry and four power MOSFET switches are included on-chip.
- 98% Typical power-conversion efficiency
- No-load supply current of 200µA maximum at 5V
- No external diode required for higher-voltage operation
Applications
Power Management, Communications & Networking, Test & Measurement, Metering
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NSOIC
20mA
-
1.5V
Divider, Doubler, Inverting, Multiplier
0°C
MAX1044; ICL7660
No SVHC (21-Jan-2025)
8Pins
-
-
10V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICL7660CSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate