Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.510 |
10+ | €5.190 |
25+ | €4.810 |
100+ | €4.320 |
250+ | €4.000 |
500+ | €3.900 |
Product Information
Product Overview
The ICL7662CBA+T is a CMOS voltage converter in 8 pin NSOIC package. This is a monolithic charge pump voltage inverter which converts positive voltage in the range of 4.5V to 20V to the corresponding negative voltage -4.5V to -20V. It provides performance far superior to previous implementation of charge pump voltage inverters by combining low quiescent current with high efficiency and it has an oscillator, control circuitry and 4 power MOS switches on-chip with only two external low cost capacitor required. This device is used in data acquisition systems and RS232 power supplies.
- Cascaded voltage multiplication (Vout = -n x Vᶧ)
- Operating temperature range from 0°C to 70°C
- Supply current is 0.25mA at TA = 25°C and LV = open
- Typical open circuit conversion efficiency of 99.7%
- Pin compatible with ICL7660
- Oscillator frequency of 10KHz
- Oscillator sink or source current is 4µA at V+ = 15V
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
20mA
-20V
4.5V
Inverting
0°C
-
No SVHC (21-Jan-2025)
8Pins
-
-4.5V
20V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for ICL7662CBA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate