Print Page
Image is for illustrative purposes only. Please refer to product description.
1.103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.560 |
10+ | €8.090 |
50+ | €7.060 |
100+ | €6.950 |
250+ | €6.640 |
500+ | €6.340 |
Price for:Each
Minimum: 1
Multiple: 1
€10.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7662EPA+
Order Code2518751
Technical Datasheet
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-4.5V
Adjustable Output Voltage Max-20V
Input Voltage Min4.5V
Input Voltage Max20V
TopologyDoubler, Inverting
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
DIP
Output Current Max
20mA
Adjustable Output Voltage Min
-4.5V
Input Voltage Min
4.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-20V
Input Voltage Max
20V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833