Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.922 |
25+ | €0.835 |
100+ | €0.739 |
250+ | €0.693 |
500+ | €0.665 |
Product Information
Product Overview
The LM4040CEM3-3.0+T is an improved precision micro power shunt voltage reference with multiple reverse breakdown voltages in 3 pin SOT-23 package. This precision two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 3V. Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. It has a 60µA to 15mA shunt current capability with low dynamic impedance ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. It does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- Low 45µVrms wideband noise at IR = 100µA, 10Hz ≤ f ≤ 10KHz
- Operating temperature range from -40°C to 125°C
- Tolerates capacitive loads
- Reverse breakdown voltage long-term stability is 120ppm at T = 1000h (3V)
- Maximum reverse dynamic impedance of 0.9ohm at IR = 1mA, f = 120Hz, IAC = 0.1IR
- Average reverse voltage temperature coefficient is ±100ppm/°C (max)
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
2.985V
0.5%
SC-70
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3V
-
3.015V
± 100ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate