2.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.570 |
10+ | €7.010 |
25+ | €6.140 |
100+ | €5.590 |
250+ | €5.220 |
500+ | €4.950 |
Product Information
Product Overview
LT1112 dual low power precision, picoamp input op amp achieves a new standard in combining low cost and outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. In the design of the LT1112 however, particular emphasis has been placed on optimizing performance in the low cost packages. The device also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells. Applications include picoampere/microvolt instrumentation, two and three op amp instrumentation amplifiers, thermocouple and bridge amplifiers, low frequency active filters, photo current amplifiers, battery-powered systems.
- Input offset voltage of 75µV maximum (VS = ±1.0V, VS = ±15V, VCM = 0V, TA = 25°C)
- Input offset current of 330pA (VS = ±15V, VCM = 0V, TA = 25°C)
- Input bias current of ±450pA maximum (VS = ±15V, VCM = 0V, TA = 25°C)
- Input noise voltage of 0.9µVP-P max (0.1Hz to 10Hz, VS = ±15V, VCM = 0V, TA = 25°C)
- Slew rate of 0.30V/µs typical (VS = ±15V, VCM = 0V, TA = 25°C)
- Gain-bandwidth product of 750 kHz typical (fO = 10KHz, VS = ±15V, VCM = 0V, TA = 25°C)
- Common mode rejection ratio of 136dB typical (VCM = ±13.5V, VS = ±15V, VCM = 0V, TA = 25°C)
- Power supply rejection ratio of 126dB typical (VS = ±1.0V to ±20V, VS = ±15V, VCM = 0V, TA = 25°C)
- Large-signal voltage gain of 5000V/mV typical (VO=±12V, RL = 10Kohm, VS = ±15V, VCM = 0V, TA = 25°C)
- 8-lead plastic SO package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.27V/µs
SOIC
General Purpose
40µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
750kHz
± 1.2V to ± 20V
8Pins
-
120pA
-40°C
-
MSL 1 - Unlimited
SOIC
750kHz
0.27V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate