Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.460 |
| 10+ | €7.930 |
| 25+ | €7.000 |
| 100+ | €5.660 |
| 250+ | €5.480 |
| 500+ | €5.370 |
Product Information
Product Overview
LT1167 is a low power, precision instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. The low voltage noise of 7.5nV/√Hz (at 1KHz) is not compromised by low power dissipation (0.9mA typical for ±2.3V to ±15V supplies). This device is laser trimmed for very low input offset voltage (60μV max), drift (0.4μV/°C), high CMRR (85dB, G = 1) and PSRR (100dB, G = 1). Low input bias currents of 500pA max are achieved with the use of superbeta processing. The output can handle capacitive loads upto 1000pF in any gain configuration while the inputs are ESD protected upto 13kV (human body). It is used in applications such as bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters, medical instrumentation.
- Gain nonlinearity is 1.5ppm typical at ( VO = ±10V, G = 1)
- Gain error is 0.015% typical at (G = 1, TA = 25°C)
- Wide supply voltage range from ±2.3V to ±18V
- Bandwidth is 1000KHz typical at (G = 1, TA = 25°C)
- Slew rate is 1.2V/μs typical at (G = 1, VOUT = ±10V)
- Settling time to 0.01% is 14μs typical at (G = 1 to 100, TA = 25°C)
- Output current is 27mA typical at (VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
8Pins
Low Power, Precision, Programmable Gain
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1MHz
Single Ended
20µV
1MHz
NSOIC
140dB
Surface Mount
85°C
-
-
1.2V/µs
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate