Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
10+ | €4.490 |
25+ | €4.110 |
100+ | €3.730 |
300+ | €3.300 |
500+ | €3.260 |
Product Information
Product Overview
LT1252 is a low cost current feedback amplifier for video applications. The LT1252 is ideal for driving low impedance loads such as cables and filters. The wide bandwidth and high slew rate of this amplifier make driving RGB signals between PCs and workstations easy. The linearity of the LT1252 is outstanding; it is unsurpassed for driving composite video. Typical applications include RGB cable drivers, composite video cable drivers and gain blocks in if stages.
- Wide supply range: ±2V(4V) to ±12V(28V)
- Current feedback amplifier
- 125/250V/µs typ input/output slew rate at AV = 1/2
- 15mV max input offset voltage
- 15µA max noninverting bias current
- 100µA inverting bias current
- 1500V/V typ large-signal voltage gain
- 70dB typ PSRR at VS = ±3V to ±12V and 65dB typ CMRR at VS = ±5V, VCM = ±2V
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
282MHz
0°C
55mA
4V to 28V, ± 2V to ± 14V
8Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
250V/µs
70°C
SOIC
SOIC
Single Ended
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate