Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.600 |
10+ | €12.430 |
55+ | €10.150 |
110+ | €9.820 |
275+ | €9.620 |
550+ | €9.430 |
Product Information
Product Overview
LT1254CS#PBF is a low-cost quad-current feedback amplifier for video applications. This amplifier is completely isolated except for the power supply pins and therefore has excellent isolation, over 94dB at 5MHz. The quad amplifiers significantly reduce costs compared with singles; the number of insertions is reduced and fewer supply bypass capacitors are required. This amplifier is ideal for driving low-impedance loads such as cables and filters. The wide bandwidth and high slew rate of this amplifier make driving RGB signals between PCs and workstations easy. The excellent linearity of this amplifier makes it ideal for composite video. It is used in applications such as RGB cable drivers, composite video cable drivers, and gain blocks in IF stages.
- Low cost, current feedback amplifiers
- Input offset voltage is 5mV typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Large-signal voltage gain is 1500V/V typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Common-mode rejection ratio is 65dB typical at (VS = ±5V, VCM = ±2V)
- Supply current is 6mA typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Rise and fall time is 5.8ns typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Differential gain is 0.03% at (RL = 150 ohm, VS = ±5V)
- Differential phase is 0.28° at (RL = 150 ohm, VS = ±5V)
- Input slew rate is 125V/µs typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
- Operating temperature range from 0°C to 70°C, 14-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
90MHz
0°C
55mA
± 2V to ± 14V
14Pins
-
4Amplifiers
250V/µs
70°C
SOIC
SOIC
Single Ended
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate