Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.950 |
10+ | €6.890 |
25+ | €6.290 |
100+ | €5.680 |
300+ | €5.470 |
500+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1305CS8#PBF
Order Code4028981
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.8V
Input Voltage Max10V
Max Output Current1.2A
Output Current1.2A
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ155kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency155kHz
Product Overview
LT1305 is a micropower step-up DC/DC converter that uses Burst Mode™ operation. Similar to the LT1303, this device features a 2A internal low-loss switch and can deliver up to four times the output power of the LT1303. Quiescent current is only 120µA and the shutdown pin further reduces current to 10µA. A low-battery detector provides an open-collector output that goes low when the input voltage drops below a preset level.
- Supply voltage as low as 1.8V
- Low-battery detector
- Low VCESAT switch is 310mV typ at 2A
- Uses inexpensive surface mount inductors
- Oscillator frequency is 155KHz typ at (TA = 25°C, VIN = 2V)
- Maximum duty cycle is 86% typ at (TA = 25°C, VIN = 2V)
- Peak switch current is 2A typ at (VIN = 2V, TA = 25°C, VIN = 2V)
- Feedback voltage is 1.24V typ at (TA = 25°C, VIN = 2V)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
10V
Output Current
1.2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
1.2A
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
155kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
155kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability