Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.200 |
10+ | €4.400 |
25+ | €4.130 |
100+ | €3.860 |
300+ | €3.770 |
500+ | €3.440 |
Product Information
Product Overview
LT1307CS8#PBF is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply, this device features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 100µA to 100mA load range. This device contains a low battery detector with a 200mV reference and shut down to less than 5µA. No load quiescent current of the device is 50µA and the internal NPN power switch handles a 500mA current with a voltage drop of just 295mV. It is widely used in application such as pagers, cordless telephones, GPS receivers, battery backup, portable electronic equipment, glucose meters, diagnostic medical instrumentation etc.
- Uses small ceramic capacitors
- Quiescent current is 50µA typical
- Operates with VIN as low as 1V, 600KHz fixed frequency operation
- Starts into full load
- Low shutdown current of 3µA
- Low-battery detector
- Automatic Burst Mode® operation at light load
- Operating commercial temperature is -20°C to 70°C
- Package style is 8-lead plastic So
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck, Boost
12V
600mA
8Pins
-
30V
-
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
920mV
600mA
NSOIC
Surface Mount
-
600kHz
-20°C
-
MSL 1 - Unlimited
NSOIC
600kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate