Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.440 |
10+ | €10.720 |
50+ | €8.420 |
100+ | €8.140 |
250+ | €8.110 |
500+ | €7.950 |
Product Information
Product Overview
LT1371 is a monolithic high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 3A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. This device is typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12µA. Oscillator frequency shifting protects external components during overload conditions. It is widely used in application such as boost regulators, laptop computer supplies, multiple output flyback supplies, inverting supplies etc.
- Faster switching with increased efficiency
- Uses small inductors: 4.7µH
- All surface mount components
- Minimum input voltage is 2.4V typical
- Regulates positive or negative outputs
- Shutdown supply current is 12µA typical
- Easy external synchronization
- Commercial temperature is 0°C to 125°C
- Package style is 7-lead plastic DD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Buck, Cuk, Flyback, Forward, Inverting
30V
3A
7Pins
-
35V
-
125°C
-
Lead (21-Jan-2025)
-
1Outputs
2.7V
3A
TO-263 (D2PAK)
Surface Mount
-
500kHz
0°C
-
MSL 1 - Unlimited
TO-263 (D2PAK)
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate