Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
10+ | €4.410 |
25+ | €3.970 |
100+ | €3.520 |
300+ | €3.240 |
500+ | €3.180 |
Product Information
Product Overview
LT1640AL is an 8-pin, negative voltage Hot Swap™ controller. It that allow a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable undervoltage threshold or greater than the overvoltage threshold. A programmable electronic circuit breaker protects the system against shorts. It is designed for modules with a low enable input. It is widely used in application such as central office switching, -48V distributed power systems, negative power supply control etc.
- Allows safe board insertion and removal from a live -48V backplane
- Programmable inrush current
- Programmable electronic circuit breaker
- Programmable overvoltage protection
- Programmable undervoltage lockout
- Power good control output
- Operating supply range is 10V to 80V
- Supply current is 1.3mA typical at (UV = 3V, OV = VEE, SENSE = VEE)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
10V
SOIC
External
Negative Voltage Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate