Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.040 |
10+ | €5.200 |
25+ | €5.100 |
Product Information
Product Overview
LT1737 is a monolithic switching regulator controller specifically designed for the isolated flyback topology. It drives the gate of an external MOSFET and is generally powered from a DC supply voltage. Output voltage feedback information may be supplied by a variety of methods including a third transformer winding, the primary winding or even direct DC feedback. Its gate drive capability, coupled with a suitable external MOSFET and other power path components, can deliver load power up to tens of Watts. It has a number of features not found on other isolated flyback controller ICs. By utilizing current mode switching techniques, it provides excellent AC and DC line regulation. Its unique control circuitry can maintain regulation well into discontinuous mode in most applications. Optional load compensation circuitry allows for improved load regulation. It is used in application like isolated flyback switching regulators, medical instruments, instrumentation power supplies etc.
- Supply voltage range is 4.5V to 20V
- Senses output voltage directly from primary side winding—no opt isolator required
- Switching frequency is 100KHz typical at (COSCAP = 100pF)
- Moderate accuracy regulation without user trims
- Regulation maintained well into discontinuous mode
- External ISENSE resistor, optional load compensation
- Optional undervoltage lockout
- Supply current is 10mA typical, shutdown current is 50µA typical
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
20V
90%
16Pins
Isolated Flyback
125°C
-
No SVHC (21-Jan-2025)
NSSOP
4.5V
1Outputs
NSSOP
100kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate