Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
10+ | €3.250 |
25+ | €2.880 |
100+ | €2.510 |
300+ | €2.440 |
500+ | €2.390 |
Product Information
Product Overview
LT1809 is a single channel, low distortion rail-to-rail input and output op-amp. This device has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. This device has very low distortion (–90dBc) upto 5MHz that allows them to be used in high performance data acquisition systems. This device can be used as a plug-in replacement for many op-amps to improve input/output range and performance. It is widely used in application such as driving A/D converters, low voltage signal processing, active filters, rail-to-rail buffer amplifiers, video line driver etc.
- –3dB bandwidth is 320MHz, AV = 1
- Gain-bandwidth product is 180MHz typ
- Slew rate is 350V/μs typ
- Wide supply range is 2.5V to 12.6V
- Large output current is 85mA
- Input offset voltage is 0.6mV typ
- Common mode rejection is 89dB typ, power supply rejection is 87dB typ
- Open-loop gain is 100V/mV typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
350V/µs
SOIC
General Purpose
800µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
180MHz
2.5V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
2µA
0°C
-
MSL 1 - Unlimited
SOIC
180MHz
350V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate