Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.830 |
10+ | €5.530 |
50+ | €4.390 |
100+ | €4.030 |
250+ | €3.640 |
500+ | €3.570 |
Product Information
Product Overview
LT® 1995 is a high speed, high slew rate, gain selectable amplifier with excellent DC performance. Gains from –7 to 8 with a gain accuracy of 0.2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a typical common mode rejection ratio of 79dB. Typical applications include instrumentation amplifier, current sense amplifier, video difference amplifier and automatic test equipment.
- Wide supply range: ±2.5V to ±15V and quiescent current: 9mA max
- Internal gain setting resistors
- 32MHz typ -3dB bandwidth at –3dB bandwidth
- Slew rate: 1000V/µs typ at G = -2, VOUT = ±12V
- Op amp input offset voltage: 2.5mV max at G = 1
- 27nV/√Hz max input noise voltage at G = 1, f = 10KHz
- Total Harmonic Distortion: -81dB typ at G = 1, f = 1MHz, RL = 1K, VOUT = 2VP-P
- Pin configurable as a difference amplifier, inverting and noninverting amplifier
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
±2.5V to ±15V
10Pins
-
MSL 1 - Unlimited
MSOP
32MHz
1Channels
32MHz
85°C
MSOP
Surface Mount
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate