Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.790 |
| 10+ | €6.660 |
| 37+ | €5.550 |
| 111+ | €5.540 |
| 259+ | €4.510 |
| 518+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€9.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1997IMS-1#PBF
Order Code4668985
Technical Datasheet
Amplifier TypeDifferential
No. of Channels1Channels
Gain Bandwidth Product-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range3.3V to 50V
IC Case / PackageMSOP
No. of Pins16Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Differential
Gain Bandwidth Product
-
Operating Temperature Max
85°C
IC Case / Package
MSOP
Power Supply Type
Single Supply
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Operating Temperature Min
-40°C
Supply Voltage Range
3.3V to 50V
No. of Pins
16Pins
IC Mounting
Surface Mount
Product Range
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability