Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.700 |
10+ | €6.600 |
37+ | €5.500 |
111+ | €4.810 |
259+ | €4.470 |
518+ | €4.380 |
Product Information
Product Overview
LT®1997-3 is a precision, wide voltage range gain selectable amplifier. It combines a precision operational amplifier with highly-matched resistors to form a one-chip solution for accurately amplifying voltages. Gains from -13 to +14 with accuracy of 0.006% (60ppm) can be achieved using no external components. The LT1997-3 is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 91dB. The resistors maintain their excellent matching over temperature; the matching temperature coefficient is guaranteed less than 1ppm/°C. Typical applications are high side or low side current sensing, bidirectional wide common mode range current sensing, high voltage to low voltage level translation, industrial data-acquisition front-ends, replacement for isolation circuits, differential to single-ended conversion.
- Pin configurable as a difference amplifier, inverting amplifier or noninverting amplifier
- Wide supply voltage range from 3.3V to 50V
- Rail-to-rail output, low-power shutdown is 20µA
- Gain error is ±0.001% typ (G=1, TA=25°C, V+=15V, V–=–15V, VCM=VOUT=VREF=VREF1=VREF2=0V)
- Gain drift vs temperature is ±0.2ppm/°C typ (VOUT=±10V)
- Op-amp offset voltage is ±20µV typ (V– <lt/> VCMOP <lt/> V+ – 1.75V, TA=25°C)
- Op-amp offset voltage drift is ±0.5µV/°C typ ( V– <lt/> VCMOP <lt/> V+ – 1.75V)
- Slew rate is 0.75V/µs typical (∆VOUT=±5V)
- 16-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
20µV
1.1MHz
85°C
0.75V/µs
16Pins
-
MSL 1 - Unlimited
MSOP
-
1Channels
1Amplifiers
-40°C
3.3V to 50V
MSOP
Surface Mount
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate